Manufacturer Part #
STEVAL-STWINKT1B
STWIN SensorTile Wireless Industrial Node Development Kit
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Kit |
||||||||||
| Date Code: | 2310 | ||||||||||
STMicroelectronics STEVAL-STWINKT1B - Product Specification
STMicroelectronics STEVAL-STWINKT1B - Technical Attributes
| Application Type: | Sensor |
| Core Supported: | STM32L4R9 MCU + ST industrial sensors |
| InterfaceType / Connectivity: | USB |
Features & Applications
All features
?Multi-sensing wireless platform implementing vibration monitoring and ultrasound detection
?Updated version of STEVAL-STWINKT1, now including STSAFE-A110 populated, BlueNRG-M2SA module and IMP23ABSU MEMS microphone
?Built around STWIN core system board with processing, sensing, connectivity and expansion capabilities
?Ultra-low-power ARM Cortex-M4 MCU at 120 MHz with FPU, 2048 kbytes Flash memory (STM32L4R9)
?Micro SD Card slot for standalone data logging applications
?On-board Bluetooth® low energy v5.0 wireless technology and Wi-Fi (with STEVAL-STWINWFV1 expansion board), and wired RS485 and USB OTG connectivity
?Option to implement Authentication and Brand protection secure solution with STSAFE-A110
Available Packaging
Package Qty:
1 per Kit