text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32L4R9VIT6

STM32L Series 2 MB Flash 640 kB RAM 32-Bit SMT Microcontroller - LQFP-100

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STM32L4R9VIT6 - Technical Attributes
Attributes Table
Family Name: STM32L
Core Processor: ARM Cortex M4
Program Memory Type: Flash
Flash Size (Bytes): 2MB
RAM Size: 640kB
Speed: 120MHz
No of I/O Lines: 77
InterfaceType / Connectivity: CANbus/EBI/EMI/IrDA/I2C/LINbus/MMC/SAI/SD/SPI/UART/USART/USB OTG
Peripherals: Brown-out Detect/DMA/LCD/POR/PWM/Reset/Watchdog
Supply Voltage: 1.71V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 14-chx12-bit
On-Chip DAC: 2-chx12-bit
Watchdog Timers: 2
Package Style:  LQFP-100
Mounting Method: Surface Mount
Features & Applications
Ultra-low-power Arm® Cortex®-M4 32-bit MCU+FPU, 150DMIPS,up to 2MB Flash, 640KB SRAM, LCD-TFT & MIPI DSI, ext. SMPS
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
52+Weeks
Minimum Order:
3
Multiple Of:
1
Total
$27.63
USD
Quantity
Unit Price
3
$9.21
5
$9.16
20
$9.04
30
$9.00
75+
$8.87
Product Variant Information section