text.skipToContent text.skipToNavigation

Manufacturer Part #

TX6Q-1030

TX6 1000 MHz 4 x ARM Cortex A9 Core 1 GB RAM 4 GB eMMC Flash Computer-on-Module

ECAD Model:
Mfr. Name: Ka-Ro
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Ka-Ro TX6Q-1030 - Technical Attributes
Attributes Table
Application Type: Application Development
Core Supported: i.MX6
Features & Applications

Ka-Ro Electronics Computer-on-Module TX6 with NXP i.MX 6 Quad 1000 MHz 4 x ARM Cortex A9 Core 1 GB RAM, 4 GB eMMC Flash Extended Commercial  Operating Temperature


Product Highlights:

  • Processor: NXP i.MX6 Quad
  • Software: Linux, Microsoft Windows Embedded

Applications:

  • Industrial
  • Medical Devices
  • Transportation

See our line of Ka-Ro Computer-on-Modules and Development Kits

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$176.72
USD
Quantity
Unit Price
1
$176.72
2
$174.15
3
$172.66
4
$171.61
5+
$168.31
Product Variant Information section