Manufacturer Part #
NSBC114EPDP6T5G
NSBC114EPDP6 Series 50 V 0.1 A 339 mW NPN/PNP Bias Resistor Transistor- SOT-963
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:8000 per Reel Package Style:SOT-963 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi NSBC114EPDP6T5G - Technical Attributes
Attributes Table
| Package Style: | SOT-963 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
8,000
$0.0496
16,000
$0.0488
24,000
$0.0483
32,000
$0.048
40,000+
$0.047
Product Variant Information section
Available Packaging
Package Qty:
8000 per Reel
Package Style:
SOT-963
Mounting Method:
Surface Mount