text.skipToContent text.skipToNavigation

Manufacturer Part #

APT100GN120B2G

APT100GNx Series 1200 V 245 A Through Hole Trench and Field Stop IGBT

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip APT100GN120B2G - Technical Attributes
Attributes Table
CE Voltage-Max: 1200V
Collector Current @ 25C: 245A
Power Dissipation-Tot: 960W
Gate - Emitter Voltage: ±30V
Pulsed Collector Current: 300A
Collector - Emitter Saturation Voltage: 2.1V
Turn-on Delay Time: 50ns
Turn-off Delay Time: 615ns
Qg Gate Charge: 540nC
Leakage Current: 100µA
Input Capacitance: 6500pF
Thermal Resistance: 0.13°C/W
Operating Temp Range: -55°C to +150°C
No of Terminals: 3
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$26.25
USD
Quantity
Unit Price
1
$26.25
5
$25.91
25
$25.57
50
$25.43
150+
$25.00
Product Variant Information section