text.skipToContent text.skipToNavigation

Manufacturer Part #

2D10UL

UL Series 2 Pole 10 A D-Trip Thermal Magnetic Miniature Circuit Breaker

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code: 2301
Product Specification Section
Altech Corporation 2D10UL - Technical Attributes
Attributes Table
No of Poles: 2
Rated Current: 10A
Type: Thermal Magnetic
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
19
USA:
19
On Order:
0
Factory Stock:Factory Stock:
22
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$51.57
USD
Quantity
Unit Price
1
$51.57
3
$50.72
4
$50.50
10
$49.80
15+
$49.11
Product Variant Information section