text.skipToContent text.skipToNavigation

Manufacturer Part #

MFU0805FF04000P500

MFU Series 0805 (2012) Fast Acting 4 A 32 VDC Surface Mount Thin Film Chip Fuse

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay MFU0805FF04000P500 - Technical Attributes
Attributes Table
Voltage Rating: 32V
Response Characteristic: Very Fast Acting
Current Rating: 4A
Operating Temp Range: -55°C to +125°C
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Features & Applications
The MFU is a Thin Film Chip Fuses are the perfect choice for the most fields of modern electronics. The highly controlled manufacturing thin film process guarantees an outstanding stability of fusing characteristics.

Features:

  • Advanced thin film technology
  • Very quick acting fuse characteristics
  • Outstanding stability of fusing characteristics
  • Standard SMD sizes
  • Green product, supports lead (Pb)-free soldering
  • Halogen-free according to IEC 61249-2-21 definition
  • Compliant to RoHS directive 2002/95/EC

Applications:

  • Information technology
  • Industrial electronics
  • Automotive electronics
  • Telecommunication
  • Medical equipment
  • Audio/video electronics

 

 

 
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$860.00
USD
Quantity
Unit Price
5,000
$0.172
10,000
$0.17
15,000
$0.168
20,000+
$0.167
Product Variant Information section