Manufacturer Part #
PGB1010603MR
PGB1 Series 150 V 0.06 pF Bi-Directional 0603 SMT PulseGuard® ESD Suppressor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2529 | ||||||||||
Product Specification Section
Littelfuse PGB1010603MR - Product Specification
Littelfuse PGB1010603MR - Technical Attributes
Attributes Table
| No of Channels: | 1 |
| Directional: | Bi-Directional |
| Clamping Voltage-Max: | 150V |
| Capacitance: | 0.06pF |
| Operating Temp Range: | -65°C to +125°C |
| ESD Voltage-Max: | ±15kV |
| Mounting Method: | Surface Mount |
Features & Applications
The PGB1010603MR is a Surface Mount PulseGuard ESD Suppressor with clamping voltage of 150 V and with case size of 0603, helps to protect sensitive electronic equipment against electrostatic discharge (ESD).
They supplement the on-chip protection of integrated circuitry and are best suited for low-voltage, high-speed applications where low capacitance is important.
Features:
- ROHS Compliant, lead-free and available halogen-free
- Ultra-low capacitance
- Low leakage current
- Fast response time
- Bi-directional
- Withstands multiple ESD strikes
- Compatible with pick-and place processes
- Available in 1000, 3000, 5000 and 10000 piece reels (EIA-RS481)
Applications:
- HDTV Hardware
- Laptop/Desktop Computer
- Network Hardware
- Computer Peripherals
- Digital Camera
- External Storage
- Set-Top Box
- Antenna
Pricing Section
Global Stock:
724,000
USA:
724,000
Factory Lead Time:
17 Weeks
Quantity
Unit Price
1,000
$0.255
2,000
$0.25
5,000
$0.245
15,000+
$0.24
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount