Manufacturer Part #
01110505Z
111 Series 250 V 10 A Ø 5 mm Clip Surface Mount Cartridge Fuse
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Bulk Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2536 | ||||||||||
Product Specification Section
Littelfuse 01110505Z - Technical Attributes
Attributes Table
| Hold Fuse Type: | Clip |
| Diameter: | 6.85mm |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Tin |
| Rated Voltage: | 250V |
| Current Rating: | 10A |
| Termination Style: | Tab |
| Height - Max: | 7mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
20,728
USA:
20,728
Factory Lead Time:
8 Weeks
Quantity
Unit Price
200
$0.113
500
$0.111
2,000
$0.108
5,000
$0.107
20,000+
$0.103
Product Variant Information section
Available Packaging
Package Qty:
2000 per Bulk
Mounting Method:
Surface Mount