text.skipToContent text.skipToNavigation

Manufacturer Part #

01110506Z

10 A 250 V 5 mm Diameter Clip Ear Beryllium Copper PC Mount Fuseholder

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2231
Product Specification Section
Littelfuse 01110506Z - Technical Attributes
Attributes Table
Hold Fuse Type: Clip
Diameter: 6.85mm
Contact Material: Beryllium Copper
Contact Plating: Tin
Rated Voltage: 250V
Current Rating: 10A
Termination Style: PC Pin
Height - Max: 7mm
Pricing Section
Global Stock:
31,809
USA:
31,809
71,659
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
200
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$24.40
USD
Quantity
Unit Price
200
$0.122
500
$0.12
1,500
$0.118
5,000
$0.116
15,000+
$0.112
Product Variant Information section