Manufacturer Part #
2RL300M-6
GDT SMD 2R-6, 300V20% 5KA, Reel 13
| | |||||||||||
| | |||||||||||
| Mfr. Name: | YAGEO | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:800 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
YAGEO 2RL300M-6 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
YAGEO 2RL300M-6 - Technical Attributes
Attributes Table
| No of Pins: | 2 |
| Breakdown Voltage-Min: | 240V |
| Breakdown Voltage-Max: | 360V |
| AC Discharge Current-Nom: | 5A |
| Impulse Discharge Current: | 5kA |
| Insulation Resistance: | 1GΩ |
| Capacitance: | 1pF |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -40°C to +85°C |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
800
$0.27
2,400
$0.265
8,000
$0.26
12,000+
$0.255
Product Variant Information section
Available Packaging
Package Qty:
800 per Reel
Mounting Method:
Surface Mount