text.skipToContent text.skipToNavigation

Manufacturer Part #

P0080SDLRP

P0080S_L Series 50 mA 6 V SIDACtor® Protection Device - DO-214AA

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2542
Product Specification Section
Littelfuse P0080SDLRP - Technical Attributes
Attributes Table
Type: Sidac
Directional: Uni-Directional
No of Channels: 2
On-State Voltage [Vtm]: 4V
On State Current [It]-Typ: 2A
Off-State Voltage [Vdrm]: 6V
Off-State Current [Idrm]: 5µA
Hold Current [Ih]: 50mA
Capacitance: 150pF
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,300.00
USD
Quantity
Unit Price
2,500
$0.52
5,000+
$0.505
Product Variant Information section