text.skipToContent text.skipToNavigation

Manufacturer Part #

PFSM.030.2

PFSM Series 60 V 300 mA PTC Surface Mount Resettable Fuse

ECAD Model:
Mfr. Name: SCHURTER
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SCHURTER PFSM.030.2 - Technical Attributes
Attributes Table
Voltage Rating: 60V
Hold Current [Ih]: 300mA
Trip Current: 600mA
Operating Temp Range: -40°C to +85°C
Dimension: T  7.98mm x L  3.18mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
26,000
Factory Lead Time:
12 Weeks
Minimum Order:
4000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,560.00
USD
Quantity
Unit Price
2,000
$0.655
4,000+
$0.64
Product Variant Information section