text.skipToContent text.skipToNavigation

Manufacturer Part #

RUEF300-AP

RUEF Series 30 V 9 A Ihold Radial Lead PolySwitch Resettable Device

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse RUEF300-AP - Technical Attributes
Attributes Table
Voltage Rating: 30V
Hold Current [Ih]: 9A
Operating Temp Range: -40°C to +85°C
Dimension: T  3mm x L  16.5mm x W  11.4mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,150.00
USD
Quantity
Unit Price
1,000
$0.235
3,000
$0.23
10,000+
$0.225
Product Variant Information section