text.skipToContent text.skipToNavigation

Manufacturer Part #

RUEF600

RUEF Series 30 V 6 A Ihold Through Hole Radial PolySwitch Resettable Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2303
Product Specification Section
Littelfuse RUEF600 - Technical Attributes
Attributes Table
Voltage Rating: 30V
Hold Current [Ih]: 6A
Trip Current: 12A
Operating Temp Range: -40°C to +85°C
Dimension: T  3mm x L  24.1mm x W  16.5mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
5,815
USA:
5,815
1,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
50
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$18.00
USD
Quantity
Unit Price
50
$0.36
150
$0.355
500
$0.345
1,500
$0.34
5,000+
$0.325
Product Variant Information section