text.skipToContent text.skipToNavigation

Manufacturer Part #

RXEF185-2

RXEF Series 72 V 1.85 A Ihold Through Hole Radial PolySwitch Resettable Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse RXEF185-2 - Technical Attributes
Attributes Table
Voltage Rating: 72V
Hold Current [Ih]: 1.85A
Trip Current: 3.7A
Operating Temp Range: -40°C to +85°C
Dimension: T  3mm x D  17.5mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$435.00
USD
Quantity
Unit Price
1,500
$0.29
4,500
$0.285
7,500+
$0.28
Product Variant Information section