text.skipToContent text.skipToNavigation

Manufacturer Part #

MMBZ20VALT1G

Bi-Directional 40 W 28 V Surface Mount Transient Voltage Suppressor - SOT-23-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2508
Product Specification Section
onsemi MMBZ20VALT1G - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 19V
Clamping Voltage-Max: 28V
Directional: Bi-Directional
Power Dissipation: 40W
Breakdown Voltage-Max: 21V
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications
The MMBZ Series is a Zener Transient Voltage Suppressors and dual Common Anode Zeners for ESD Protection. These dual monolithic silicon Zener diodes are designed for applications requiring transient overvoltage protection capability.

They are intended for use in voltage and ESD sensitive equipment such as computers, printers, business machines, communication systems, medical equipment and other applications.

Their dual junction common anode design protects two separate lines using only one package. These
devices are ideal for situations where board space is at a premium.

Features:

  • SOT−23 Package Allows Either Two Separate Unidirectional Configurations or a Single Bidirectional configuration
  • Working Peak Reverse Voltage Range − 3 V to 26 V
  • Standard Zener Breakdown Voltage Range − 5.6 V to 33 V
  • Peak Power − 24 or 40 W @ 1.0 ms (Unidirectional)
  • ESD Rating:
    • Class 3B (>16 kV) per the Human Body Model
    • Class C (>400 V) per the Machine Model
  • Maximum Clamping Voltage @ Peak Pulse Current
  • Low Leakage < 5.0 µA
  • Flammability Rating UL 94 V−0
  • Pb−Free Packages are Available
Pricing Section
Global Stock:
18,000
USA:
18,000
On Order:
0
Factory Stock:Factory Stock:
6
Factory Lead Time:
52+Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$78.60
USD
Quantity
Unit Price
3,000
$0.0262
9,000
$0.0255
15,000
$0.0252
30,000
$0.0249
60,000+
$0.0242
Product Variant Information section