text.skipToContent text.skipToNavigation

Manufacturer Part #

SMCJ33CA-13-F

SMCJ33CA Series 33 V 1500 W Surface Mount Bi-Directional TVS Diode - DO-214AB

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2425
Product Specification Section
Diodes Incorporated SMCJ33CA-13-F - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 36.7V
Clamping Voltage-Max: 53.3V
Directional: Bi-Directional
Power Dissipation: 1500W
Peak Output Current: 28.1A
Reverse Leakage Current: 5µA
Peak Power: 1500W
Test Current: 1mA
Standoff Voltage: 33V
Forward Voltage: 3.5V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +175°C
Capacitance: 5000pF
Breakdown Voltage-Max: 40.6V
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
9,000
USA:
9,000
6,000
Factory Stock:Factory Stock:
267,000
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$378.00
USD
Quantity
Unit Price
3,000
$0.126
6,000
$0.124
9,000
$0.123
15,000+
$0.121
Product Variant Information section