text.skipToContent text.skipToNavigation

Manufacturer Part #

SP4060-08ATG

SP4060 Series 2.5 V 20 A 300 W Surface Mount Low Capacitance Diode - MSOP-10

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2542
Product Specification Section
Littelfuse SP4060-08ATG - Technical Attributes
Attributes Table
Clamping Voltage-Max: 15V
Directional: Uni-Directional
Peak Output Current: 20A
Reverse Leakage Current: 0.5µA
Peak Power: 300W
Standoff Voltage: 2.5V
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -55°C to +150°C
Capacitance: 4.4pF
Package Style:  MSOP-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
56,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$2,120.00
USD
Quantity
Unit Price
4,000+
$0.53
Product Variant Information section