Manufacturer Part #
MG064S14A300DP
MG Series 0612 4 Element 14 V 425 pF 32 Vcl SMT Multilayer TVS ESD Protection
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
KYOCERA AVX MG064S14A300DP - Technical Attributes
Attributes Table
| Capacitance: | 425pF |
| Clamping Voltage-Max: | 32V |
| Rated Voltage: | 14V |
| RMS Voltage-Max: | 10V |
| Current Rating: | 30A |
| Energy: | 0.1J |
| Operating Temp Range: | -55°C to +125°C |
| No of Terminals: | 8 |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
1,000
$0.725
2,000
$0.715
3,000
$0.71
4,000
$0.705
5,000+
$0.695
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel