text.skipToContent text.skipToNavigation

Manufacturer Part #

IRM-60-5

IRM-60 Series 60 W Single Output 5 V Encapsulated Mini On Board Power Supply

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MEAN WELL IRM-60-5 - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 60W
Output Voltage: 5V
Input Voltage: 85V to 264V
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$31.26
USD
Quantity
Unit Price
2
$15.63
4
$15.51
10
$15.35
25
$15.19
40+
$15.00
Product Variant Information section