Manufacturer Part #
HF115F-L/12-HS3L2TF(257)
HF115F-L Series 20 A SPST 12 V Through Hole Class F Miniature Latching Relay
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Hongfa | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Tray Mounting Method:Through Hole |
||||||||||
| Date Code: | 2527 | ||||||||||
Product Specification Section
Hongfa HF115F-L/12-HS3L2TF(257) - Product Specification
Hongfa HF115F-L/12-HS3L2TF(257) - Technical Attributes
Attributes Table
| Relay Type: | Power |
| Coil Type: | Latching |
| Contact Form: | SPST (1 Form A) |
| Nominal Coil Voltage: | 12V |
| Contact Current-Max: | 20A |
| Switching Voltage: | 440V |
| Operating Temp Range: | -40°C to +85°C |
| Height - Max: | 15.7mm |
| Termination Style: | PC Pin |
| No of Terminals: | 4 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
385
USA:
385
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
10
$1.80
25
$1.78
50
$1.76
150
$1.74
300+
$1.70
Product Variant Information section
Available Packaging
Package Qty:
50 per Tray
Mounting Method:
Through Hole