text.skipToContent text.skipToNavigation

Manufacturer Part #

HF115F-Q/012-1H(257)

HF115F Series 12V SPST (1FormA) Quick Connect Miniature High Power Relay

ECAD Model:
Mfr. Name: Hongfa
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hongfa HF115F-Q/012-1H(257) - Technical Attributes
Attributes Table
Relay Type: Power
Contact Form: SPST (1 Form A)
Nominal Coil Voltage: 12V
Contact Current-Max: 20A
Coil Resistance: 360Ω
Switching Voltage: 300V
Contact Material: Silver Nickel (AgNi)
Operating Temp Range: -40°C to +125°C
Insulation Resistance: 1000MΩ
Height - Max: 16mm
Termination Style: Quick Connect
No of Terminals: 6
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
15
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$22.05
USD
Quantity
Unit Price
15
$1.47
30
$1.46
75
$1.44
150
$1.43
300+
$1.39
Product Variant Information section