Manufacturer Part #
HF165FD/24-HY1STF(257)
HF165FD Series SPST(1 Form A) 24 V 30 A Miniature High Power Relay
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Hongfa | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:40 per Tray Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Hongfa HF165FD/24-HY1STF(257) - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Hongfa HF165FD/24-HY1STF(257) - Technical Attributes
Attributes Table
| Relay Type: | Power |
| Coil Type: | Non-Latching |
| Contact Form: | SPST (1 Form A) |
| Coil Current: | 0.036A |
| Nominal Coil Voltage: | 24V |
| Contact Current-Max: | 30A |
| Coil Resistance: | 660Ω |
| Switching Voltage: | 277V |
| Rated Power: | 0.9W |
| Contact Material: | Silver Tin Oxide (AgSnO) |
| Operating Temp Range: | -40°C to +85°C |
| Insulation Resistance: | 1GΩ |
| Termination Style: | PC Pin |
| No of Terminals: | 4 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
40
$0.98
120
$0.95
160
$0.945
400
$0.92
600+
$0.90
Product Variant Information section
Available Packaging
Package Qty:
40 per Tray
Mounting Method:
Through Hole