Manufacturer Part #
HFK8-T/12-SHSPT(257)
12VDC, 1 Form U 0.64W coil power, AgSnO2 contact Power Relay
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Hongfa | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Tube Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Hongfa HFK8-T/12-SHSPT(257) - Technical Attributes
Attributes Table
| Relay Type: | Automotive |
| Contact Form: | 1 Form U |
| Nominal Coil Voltage: | 12V |
| Contact Current-Max: | 40A |
| Coil Resistance: | 225Ω |
| Switching Voltage: | 16V |
| Operating Temp Range: | -40°C to +125°C |
| Insulation Resistance: | 100MΩ |
| Termination Style: | PCB |
| No of Terminals: | 6 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
2,000+
$1.00
Product Variant Information section
Available Packaging
Package Qty:
2000 per Tube
Mounting Method:
Through Hole