text.skipToContent text.skipToNavigation

Manufacturer Part #

ST1-DC12V-F

ST Series 8 A DPST 24 VDC Through Hole Polarized Single Side Stable Power Relay

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2311
Product Specification Section
Panasonic Industry ST1-DC12V-F - Technical Attributes
Attributes Table
Relay Type: General Purpose
Coil Type: Non-Latching
Contact Form: DPST (1 Form A and B)
Coil Current: 20mA
Nominal Coil Voltage: 12V
Contact Current-Max: 8A
Coil Resistance: 600Ω
Switching Voltage: 380V
Contact Material: Silver Tin Oxide (AgSnO2)
Operating Temp Range: -40°C to +60°C
Insulation Resistance: 1000MΩ
Height - Max: 11.3mm
Termination Style: PCB
No of Terminals: 8
Mounting Method: Through Hole
Features & Applications

The ST Series 8 A DPST 24 VDC Through Hole Polarized Single Side Stable Power Relay for inductive load switching

Features:

  • Even with small form factor sensitive enough for direct IC driving
  • High switching capability
  • High breakdown voltage – Optimal for control in 250 V power circuits
  • Improved stability Conforms to all types of safety standards.
  • Latching types available
  • Automatic cleaning possible
  • Easy to design PC board patterns
  • To improve soldering efficiency,preapplication of solder to the terminals is recommended.
  • Sockets are available.
Pricing Section
Global Stock:
2,690
USA:
2,690
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
5
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$26.40
USD
Quantity
Unit Price
5
$5.28
20
$5.22
30
$5.20
75
$5.16
125+
$5.10
Product Variant Information section