text.skipToContent text.skipToNavigation

Manufacturer Part #

1419106-4

11 Position 11.1 mm Solder ST Thru-Hole Connector Relay Socket

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2506
Product Specification Section
TE Connectivity 1419106-4 - Technical Attributes
Attributes Table
Compatible Relay Series: KU
Features & Applications
The 1419106-4 is a part of KU Series 1 thru 3 Pole Relay Socket.

Features:

  • Product Type = Socket
  • Series = KU
  • Terminal Configuration = PC
  • Body Material = Nylon
  • Socket Type = Printed Circuit Board
  • Number of Poles = 1 thru 3
  • Terminal Length (mm) = 3.66

 

Pricing Section
Global Stock:
57
USA:
57
1,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$31.40
USD
Quantity
Unit Price
10
$3.14
25
$3.09
50
$3.06
100
$3.02
200+
$2.96
Product Variant Information section