text.skipToContent text.skipToNavigation

Manufacturer Part #

AQY210HLA

AQY Photomos Series 0.12 A 350 V 25 Ohm SMT 1 Channel Solid State Relay - DIP-4

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry AQY210HLA - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
Output Voltage: 0V to 350V
On-state Resistance-Max: 25Ω
Contact Current-Max: 120mA
Isolation Voltage-RMS: 5000V
Package Style:  DIP-4
Mounting Method: Surface Mount
Features & Applications

The AQY210HLA is a Part of AQY Series 350 V 120 mA 25 Ω 1 Channel Photomos Solid State Relay Available in DIP-4 Package

Features:

  • Reinforced insulation of 5,000 V
  • Current Limiting Function
  • Enhances the capability of surge resistance between O/P
  • Controls low-level anlog signals
  • High sensitivity and low on-resistance
  • Low-level off state leakage current of max.1 µA

Applications:

  • Modem
  • Telephone equipment
  • Security equipment
  • Sensing equipment
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$143.00
USD
Quantity
Unit Price
1
$1.47
25
$1.45
75
$1.43
150
$1.42
400+
$1.38
Product Variant Information section