text.skipToContent text.skipToNavigation

Manufacturer Part #

1571983-8

GD Series 6 Position SPST Recessed Rocker Sealed Low Profile SMT DIP Switch

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2226
Product Specification Section
TE Connectivity 1571983-8 - Technical Attributes
Attributes Table
Type: Dip
No of Positions: 6
Circuitry: SPST
Actuator Style: Standard
Operating Force: 600gf
Termination Style: Gull Wing
Sealed Option: Sealed
Contact Resistance: 100mΩ
Voltage Rating: 24V
Current Rating: 25mA
Insulation Resistance: 100MΩ
Terminal Pitch: 1.27mm
Operating Temp Range: -22°C to +185°C
Mounting Method: Surface Mount
Features & Applications

The 1571983-8 is a Part of GD Series, 6 Position SPST Recessed Rocker Sealed Low Profile Surface Mount DIP Switch

Product Features:

  • Product Type = Switch
  • PCB Mount Style = Surface Mount
  • Configuration (Pole-Throw) = Single Pole - Single Throw
  • Actuator Style = Recessed Rocker
  • Sealed = Yes
  • Series = GD
  • Number of Switches = 6
  • Termination Style = Outside "L"
  • Seal Type = Tape
  • Switch Type = DIP
  • enterline (mm [in]) = 1.27 [0.050]
  • Length (mm [in]) = 8.75 [0.344]
  • Auto-Insertable = No
  • Contact Base Material = Copper Alloy
  • Contact Plating, Mating Area, Material = Gold
  • Low Profile = Yes
  • Housing Color = Black
  • Housing Material = PPS
  • UL Flammability Rating = UL 94V-0

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
5000
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$6,600.00
USD
Quantity
Unit Price
15
$1.40
30
$1.38
75
$1.37
200
$1.35
400+
$1.32
Product Variant Information section