text.skipToContent text.skipToNavigation

Manufacturer Part #

218-2LPST

218 Series SPST 2 Position Auto Placeable Half Pitch Surface Mount DIP Switch

ECAD Model:
Mfr. Name: CTS
Standard Pkg:
Product Variant Information section
Date Code: 2431
Product Specification Section
CTS 218-2LPST - Technical Attributes
Attributes Table
Type: Dip
No of Positions: 2
Circuitry: SPST
Actuator Style: Low Profile
Termination Style: Gull Wing
Sealed Option: Sealed
Contact Resistance: 100mΩ
Voltage Rating: 24V
Current Rating: 25mA
Insulation Resistance: 100MΩ
Terminal Pitch: 1.27mm
Operating Temp Range: -55°C to +85°C
Mounting Method: Surface Mount
Features & Applications

The 218 Series SPST(single Pole Single Through) is a DIP Switch. it has 2 Position Auto Placeable Half Pitch  Surface Mount device.

Features:

  • Optimized Mechanical Features
    • Removable tape seal to withstand IR vapor phase or wave soldering temperatures and board washing
    • Gull-wing and "J" bend terminal configurations
    • Low profile actuators prevent accidental actuation
  • Optimized Contact System
    • Redundant, wiping contact
    • Contactor does not deflect during actuation
    • 0.6 mm/.024" actuator travel
  • Materials
    • High temperature materials (UL94V-0) Gold flash coated terminals
    • RoHS Compliant
    • Gold plated beryllium copper contacts
    • SPST configuration available 

Pricing Section
Global Stock:
459
USA:
459
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
40
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$19.00
USD
Quantity
Unit Price
40
$0.475
100
$0.465
200
$0.455
500
$0.445
1,250+
$0.43
Product Variant Information section