Manufacturer Part #
800AWSP9M2QE
800A Series SPST-N.O. On-Momentary PC Pin Sub-Miniature Pushbutton Switch
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | E-Switch | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:189 per Tray Mounting Method:Through Hole |
||||||||||
| Date Code: | 2514 | ||||||||||
Product Specification Section
E-Switch 800AWSP9M2QE - Technical Attributes
Attributes Table
| Contact Current-Max: | 1A |
| Switch Operation: | On-Mom |
| Circuitry: | SPST N.O. |
| Illumination Color: | No |
| Actuator Style: | Plunger |
| Termination Style: | PCB |
| Mounting Method: | Through Hole |
Features & Applications
The 800A series are sealed sub-miniature pushbutton switches and have a butt contact design and an IP-67 sealed option.
Features:
- Subminiature design
- Butt contact design
- IP-67 sealed option
Applications:
- Telecommunications
- Networking
- Computers/servers
- Performance audio
- Instrumentation
- Low power on/off designs
- External hard drives and modems
Pricing Section
Global Stock:
333
USA:
333
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
10
$2.10
25
$2.07
50
$2.05
125
$2.02
250+
$1.98
Product Variant Information section
Available Packaging
Package Qty:
189 per Tray
Mounting Method:
Through Hole