Manufacturer Part #
RR3130CBLKBLKFS
RR3130 Series 10 A SPDT On-Off Solder Lug Panel Mount Rocker Switch
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | E-Switch | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Bulk Mounting Method:Panel Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
E-Switch RR3130CBLKBLKFS - Technical Attributes
Attributes Table
| Switch Operation: | On-Off |
| Circuitry: | SPDT |
| Current Rating: | 10A |
| Termination Style: | Solder Lug |
| Contact Material: | Silver |
| Mounting Method: | Panel Mount |
Features & Applications
This RR3130 round rocker switch is panel mounted and has a light, ergonomic feel which is great in designing your applications.
Features:
- Ergonomic Euro design
- Panel mount
- Round design fits easily into your application
Applications:
- Industrial
- Lighting ballast
- Audio/visual
- Medical equipment
- Computer/servers/peripherals
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
100
$1.91
200
$1.89
300
$1.88
400+
$1.87
Product Variant Information section
Available Packaging
Package Qty:
100 per Bulk
Mounting Method:
Panel Mount