text.skipToContent text.skipToNavigation

Manufacturer Part #

VRS-4-Q3PSI-20KNN-0-M3

Rocker switch black round actuator w/ I II legend 3P SPDT 20.2mm diameter On-On

ECAD Model:
Mfr. Name: VCC
Standard Pkg:
Product Variant Information section
Date Code: 2531
Product Specification Section
VCC VRS-4-Q3PSI-20KNN-0-M3 - Technical Attributes
Attributes Table
Switch Operation: On-On
Circuitry: SPDT
Current Rating: 16A
Termination Style: Quick Connect
Rated Voltage (VAC): 125VAC
Voltage Rating: 14V
Insulation Resistance: 100mΩ
Operating Temperature: -25°C to +85°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
200
Multiple Of:
200
Total
$183.00
USD
Quantity
Unit Price
200
$0.915
400
$0.90
600
$0.89
800+
$0.88
Product Variant Information section