text.skipToContent text.skipToNavigation

Manufacturer Part #

VRS-4-Q3PSI-28KNN-0

Rocker switch black 3P SPDT 13.9mm x 28.6mm On-On 30A 125,8A 250VAC snap in .187

ECAD Model:
Mfr. Name: VCC
Standard Pkg:
Product Variant Information section
Date Code: 2529
Product Specification Section
VCC VRS-4-Q3PSI-28KNN-0 - Technical Attributes
Attributes Table
Switch Operation: On-On
Circuitry: DPDT
Current Rating: 30A
Termination Style: Quick Connect
Rated Voltage (VAC): 125VAC
Insulation Resistance: 100mΩ
Operating Temperature: -25°C to +85°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$126.00
USD
Quantity
Unit Price
100
$1.26
200
$1.25
300
$1.24
500+
$1.22
Product Variant Information section