text.skipToContent text.skipToNavigation

Manufacturer Part #

EG2310A

EG Series DP3T On-On-On PC Pin Through Hole Slide Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Date Code: 2621
Product Specification Section
E-Switch EG2310A - Technical Attributes
Attributes Table
Switch Operation: On-On-On
Circuitry: DP3T
Contact Current-Max: 0.2A
Contact Material: Silver Over Copper
Termination Style: PCB
Mounting Method: Through Hole
Features & Applications

The EG Series DP3T On-On-On PC Pin Through Hole Slide Switch

Features:

  • Variety of package style & sizes
  • Up to 6 Poles
  • Variety of functions
  • Positive detent
  • Smt options

Applications:

  • Computer servers/peripherals
  • Consumer electronics
  • Instrrumentation
  • Test & Measurement
Pricing Section
Global Stock:
27,600
USA:
27,600
3,600
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
600
Multiple Of:
600
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$339.00
USD
Quantity
Unit Price
600
$0.565
1,200+
$0.55