text.skipToContent text.skipToNavigation

Manufacturer Part #

PCM13SMTR

PCM Series SP3T On-On-On Right Angle Gull Wing SMT Ultraminiature Slide Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Date Code: 2413
Product Specification Section
C&K PCM13SMTR - Technical Attributes
Attributes Table
Switch Operation: On-On-On
Circuitry: SP3T
Contact Current-Max: 300mA
Contact Material: Silver
Termination Style: Gull Wing
Mounting Method: PCB Mount
Pricing Section
Global Stock:
3,500
USA:
3,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3500
Multiple Of:
3500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,030.00
USD
Quantity
Unit Price
3,500+
$0.58