Manufacturer Part #
PCM13SMTR
PCM Series SP3T On-On-On Right Angle Gull Wing SMT Ultraminiature Slide Switch
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | C&K | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:14000 per Reel Mounting Method:PCB Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
C&K PCM13SMTR - Technical Attributes
Attributes Table
| Switch Operation: | On-On-On |
| Circuitry: | SP3T |
| Contact Current-Max: | 300mA |
| Contact Material: | Silver |
| Termination Style: | Gull Wing |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
14,000+
$0.535
Product Variant Information section
Available Packaging
Package Qty:
14000 per Reel
Mounting Method:
PCB Mount