Manufacturer Part #
TL3301PF160QG
TL3301 Series SPST 1.6 N Round Button Gull Wing Surface Mount Tactile Switch
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | E-Switch | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:650 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2522 | ||||||||||
Product Specification Section
E-Switch TL3301PF160QG - Technical Attributes
Attributes Table
| Switch Operation: | Off-Mom |
| Circuitry: | SPST N.O. |
| Voltage Rating: | 50V |
| Current Rating: | 50mA |
| Insulation Resistance: | 100MΩ |
| Actuation Force: | 1.6N |
| Contact Material: | Silver |
| Operating Force: | 160gf |
| Contact Plating: | Silver |
| Actuator Style: | Round Button |
| Termination Style: | Gull Wing |
| Dielectric Withstanding Voltage: | 250V |
| Operating Temperature: | -20°C to +70°C |
| Dimension: | L 6mm x W 6mm |
| Mounting Method: | Surface Mount |
Features & Applications
The TL3301 Series are 1.6 N Round Button Gull Wing Surface Mount Tactile Switches.
Features:
- SMT Design
- Compatible with lead-free soldering
Applications:
- Telecommunications
- Consumer Electronics
- Audio/visual
- Medical
- Testing/instrumentation
- Computer/servers/peripherals
Pricing Section
Global Stock:
6,500
USA:
6,500
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
650
$0.188
1,300
$0.185
1,950
$0.183
2,600
$0.182
3,250+
$0.179
Product Variant Information section
Available Packaging
Package Qty:
650 per Reel
Mounting Method:
Surface Mount