Manufacturer Part #
100SP3T2B4M6RE
100 Series Mini SPDT On-Off-On Right Angle Through Hole Toggle Switch
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | E-Switch | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:108 per Bulk Mounting Method:Through Hole |
||||||||||
| Date Code: | 2543 | ||||||||||
E-Switch 100SP3T2B4M6RE - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Summary of ChangeTo ensure continued supply stability and long-term product sustainability amid ongoing global raw material market fluctuations, we are implementing a refinement to the gold plating specification used in the affected products.Description of ChangeWe will be reducing the thickness of gold plating in our devices to match the industry standard of 6u” minimum. We will maintain full compliance with all applicable performance, quality, and reliability requirements. This refinement reflects our ongoing commitment to responsible materials management and resilient product design in response to higher gold market pricing.
Part Status:
E-Switch 100SP3T2B4M6RE - Technical Attributes
| Switch Operation: | On-Off-On |
| Circuitry: | SPDT |
| Rated Voltage (VAC): | 20VAC |
| Voltage Rating: | 20V |
| Insulation Resistance: | 1GΩ |
| Contact Material: | Copper Gold Over Nickel |
| Contact Plating: | Gold |
| Actuator Type: | Toggle |
| Termination Style: | Right Angle / PC Through Hole |
| Dielectric Withstanding Voltage: | 1000V |
| Bushing Style: | Unthreaded |
| Operating Temperature: | -30°C to +85°C |
| Dimension: | L 12.7mm x W 6.86mm x H 28.19mm |
| Mounting Method: | Through Hole |
Features & Applications
The 100 Series miniature toggle switches offer numerous actuator options and termination options including right angle PC mount.
Features:
- Up to 4 poles available
- Variety of switching functions
- Miniature
- Multiple actuator & bushing options
Applications:
- Telecommunications
- Instrumentation
- Networking
- Medical equipment
Available Packaging
Package Qty:
108 per Bulk
Mounting Method:
Through Hole