text.skipToContent text.skipToNavigation

Manufacturer Part #

100SP3T2B4M6RE

100 Series Mini SPDT On-Off-On Right Angle Through Hole Toggle Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch 100SP3T2B4M6RE - Technical Attributes
Attributes Table
Switch Operation: On-Off-On
Circuitry: SPDT
Rated Voltage (VAC): 20VAC
Voltage Rating: 20V
Insulation Resistance: 1GΩ
Contact Material: Copper Gold Over Nickel
Contact Plating: Gold
Actuator Type: Toggle
Termination Style: Right Angle / PC Through Hole
Dielectric Withstanding Voltage: 1000V
Bushing Style: Unthreaded
Operating Temperature: -30°C to +85°C
Dimension: L  12.7mm x W  6.86mm x H  28.19mm
Mounting Method: Through Hole
Features & Applications

The 100 Series miniature toggle switches offer numerous actuator options and termination options including right angle PC mount.

Features:

  • Up to 4 poles available
  • Variety of switching functions
  • Miniature
  • Multiple actuator & bushing options

Applications:

  • Telecommunications
  • Instrumentation
  • Networking
  • Medical equipment
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
216
Multiple Of:
108
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$639.36
USD
Quantity
Unit Price
108
$3.02
216+
$2.96
Product Variant Information section