text.skipToContent text.skipToNavigation

Manufacturer Part #

200AWMSP3T1A1M2QE

200A Series SPDT On-Off-On Through Hole Sub Miniature Toggle Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code: 2549
Product Specification Section
E-Switch 200AWMSP3T1A1M2QE - Technical Attributes
Attributes Table
Switch Operation: On-Off-On
Circuitry: SPDT
Actuator Type: Bat
Bushing Style: Unthreaded
Mounting Method: Through Hole
Pricing Section
Global Stock:
23
USA:
23
23
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
23
Multiple Of:
189
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$49.45
USD
Quantity
Unit Price
189+
$2.15
Product Variant Information section