text.skipToContent text.skipToNavigation

Manufacturer Part #

ET01M3D1SAPE

20 V 0.4 VA SPDT Non-Illuminated Surface Mount, Right Angle Toggle Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code: 2539
Product Specification Section
C&K ET01M3D1SAPE - Technical Attributes
Attributes Table
Switch Operation: On-On
Circuitry: SPDT
Rated Voltage (VAC): 20VAC
Voltage Rating: 20V
Insulation Resistance: 1GΩ
Contact Plating: Gold
Actuator Type: Round
Termination Style: Gull Wing
Dielectric Withstanding Voltage: 1000V
Bushing Style: Unthreaded
Operating Temperature: -30°C to +85°C
Dimension: L  8.13mm x W  19.79mm x H  5.08mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,200
USA:
1,200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
600
Multiple Of:
600
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,924.00
USD
Quantity
Unit Price
600+
$6.54
Product Variant Information section