Manufacturer Part #
VTS-4-2Q3PPM-12SNN-8
Toggle switch 12mm mount hole BAT 16.3mm 3P SPDT On-On 20A 125V, 8A 250V~T55 IP6
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | VCC | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Bag Mounting Method:Panel Mount |
||||||||||
| Date Code: | 2529 | ||||||||||
Product Specification Section
VCC VTS-4-2Q3PPM-12SNN-8 - Technical Attributes
Attributes Table
| Switch Operation: | On-On |
| Circuitry: | SPDT |
| Rated Voltage (VAC): | 125VAC |
| Current Rating: | 20A |
| Insulation Resistance: | 100mΩ |
| Actuator Type: | Round |
| Termination Style: | Quick Connect |
| Operating Temperature: | 0°C to 65°C |
| Dimension: | L 16.3mm |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
50+
$8.88
Product Variant Information section
Available Packaging
Package Qty:
50 per Bag
Mounting Method:
Panel Mount