text.skipToContent text.skipToNavigation

Manufacturer Part #

MEC0251V3-000U-A99

MEC Series 120 x 120 x 25 mm 75 CFM 12 VDC Vapo Bearing Maglev Motor Fan

ECAD Model:
Mfr. Name: SUNON
Standard Pkg:
Product Variant Information section
Date Code: 2249
Product Specification Section
SUNON MEC0251V3-000U-A99 - Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: Vapo
Air Flow: 75CFM
Noise: 34dBA
Voltage Rating: 12V
Dimension: L  120mm x W  120mm x H  25mm
Pricing Section
Global Stock:
270
USA:
270
On Order:
0
Factory Stock:Factory Stock:
41
Factory Lead Time:
N/A
Minimum Order:
3
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$24.96
USD
Quantity
Unit Price
3
$8.32
10
$8.22
20
$8.16
40
$8.11
75+
$8.00
Product Variant Information section