text.skipToContent text.skipToNavigation

Manufacturer Part #

EEC0382B1-000U-A99

EE Series 3100 RPM 120 x 120 x 38 mm 138 CFM 24 VDC Dual Ball Bearing Fan

ECAD Model:
Mfr. Name: SUNON
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SUNON EEC0382B1-000U-A99 - Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: Dual Ball
Air Flow: 138CFM
Noise: 48dBA
Voltage Rating: 24V
Dimension: L  120mm x W  120mm x H  38mm
Features & Applications

The EEC0382B1-0000-A99 is a part of EEC038 series fans. It has an operating temperature ranging from - 10 °C to + 70 °C.

Features:

  • DC brushless 4 poles DC motor design
  • Precision ball bearing system
  • Counter - clockwise viewed from front of fan blade
  • It weighs 214 g
  • Operating voltage ranging from 10-27.6 VDC
  • 48 dB(A) Acoustic Noise
  • UL class A Insulation class
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
30
Multiple Of:
30
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$432.30
USD
Quantity
Unit Price
2
$14.80
4
$14.70
15
$14.49
25
$14.41
50+
$14.20
Product Variant Information section