Manufacturer Part #
12.85703
KX-5T Series 24 MHz ±10 ppm 10 pF -40 to +85 °C Surface Mount Quartz Crystal
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Geyer Electronic | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Package Style:SMD-4 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2439 | ||||||||||
Product Specification Section
Geyer Electronic 12.85703 - Technical Attributes
Attributes Table
| Load Capacitance: | 10pF |
| Operating Frequency: | 24MHz |
| Frequency Tolerance: | ±10ppm |
| Operating Temp Range: | -40°C to +85°C |
| ESR (Equivalent Series Resistance): | 80Ω |
| Drive Level: | 100µW |
| Aging (First Year): | ±2ppm |
| Moisture Sensitivity Level: | 1 |
| Dimension: | 2 x 1.6 x 0.45 mm |
| No of Pins: | 4 |
| Package Style: | SMD-4 |
| Mounting Method: | Surface Mount |
Features & Applications
KX–5T Series 24.0 MHz 10 pF -40° ~ +85°C Crystal
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1,000
$0.22
2,000
$0.215
3,000+
$0.21
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
SMD-4
Mounting Method:
Surface Mount