text.skipToContent text.skipToNavigation

Manufacturer Part #

ABM8-28.63636MHZ-B2-T

ABM8 Series 28.63636 MHz ±20 ppm 18 pF -20 to +70°C Ultra Mini Ceramic Crystal

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code: 2551
Product Specification Section
Abracon ABM8-28.63636MHZ-B2-T - Technical Attributes
Attributes Table
Load Capacitance: 18pF
Operating Frequency: 28.63636MHz
Frequency Tolerance: ±20ppm
Operating Temp Range: -20°C to +70°C
ESR (Equivalent Series Resistance): 50Ω
Insulation Resistance: 500MΩ
Drive Level: 100µW
Aging (First Year): ±3ppm
Storage Temperature Range: -55°C to +125°C
Dimension: L  3.2mm x W  2.5mm
No of Pins: 4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
1,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$199.00
USD
Quantity
Unit Price
1,000
$0.199
2,000
$0.196
3,000
$0.194
4,000+
$0.192
Product Variant Information section