text.skipToContent text.skipToNavigation

Manufacturer Part #

ABS25-32.768KHZ-6-T

ABS25 Series 32.768 kHz ±20 ppm 6 pF -40 to +85 °C SMT Low Frequency Crystal

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Date Code: 2249
Product Specification Section
Abracon ABS25-32.768KHZ-6-T - Technical Attributes
Attributes Table
Load Capacitance: 6pF
Operating Frequency: 32.768kHz
Frequency Tolerance: ±20ppm
Operating Temp Range: -40°C to +85°C
ESR (Equivalent Series Resistance): 50kΩ
Insulation Resistance: 500MΩ
Drive Level: 1µW
Aging (First Year): ±3ppm
Storage Temperature Range: -55°C to +125°C
Dimension: L  8mm x W  3.8mm
No of Pins: 4
Mounting Method: Surface Mount
Features & Applications
The ABS25-32.768KHZ-6-T is Low Profile 32.768 KHZ surface mount crystal, with a load capacitance of 6 pF and frequency tolerance of 20 PPM with Operating temperature -40 to 85°C

 

 
 
Features:?
 

 

 
 
  • Plastic molded SMD
  • 2.5 mm height ideal for high density circuit boards
  • Suitable for RoHS compliant reflow
  • Extended temperature -40°C to +85°C for industrial applications

Applications:

  • Wide range in communication & measuring equipment
  • Commercial & Industrial applications
  • Computer clock
  • ??
 
 
 
 
Pricing Section
Global Stock:
228,000
USA:
228,000
609,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$645.00
USD
Quantity
Unit Price
3,000+
$0.215