Manufacturer Part #
ABS25-32.768KHZ-T
ABS25 Series 32.768 kHz ±20 ppm 12.5 pF -40 to +85 °C SMT Low Frequency Crystal
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Abracon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2345 | ||||||||||
Product Specification Section
Abracon ABS25-32.768KHZ-T - Technical Attributes
Attributes Table
| Load Capacitance: | 12.5pF |
| Operating Frequency: | 32.768kHz |
| Frequency Tolerance: | ±20ppm |
| Operating Temp Range: | -40°C to +85°C |
| ESR (Equivalent Series Resistance): | 50kΩ |
| Insulation Resistance: | 500MΩ |
| Drive Level: | 1µW |
| Aging (First Year): | ±3ppm |
| Storage Temperature Range: | -55°C to +125°C |
| Dimension: | L 8mm x W 3.8mm |
| No of Pins: | 4 |
| Mounting Method: | Surface Mount |
Features & Applications
An emerging name in the frequency control industry, Abracon offers extremely high quality product at incredibly aggressive prices. With the broadest line of products in the market from basic resonators to state of the art MEMs based oscillators, Abracon can provide a solution for any timing device need.
The ABS25 series is a low frequency SMD crystal available in a 2.5mm height. This small size crystal is ideal for high density circuit boards. The ABS25 series has an excellent environmental and heat resistance plastic package with reflow capability. Extended temperature for industrial applications is available. This crystal has a frequency range of 30kHz to 100kHz and has a standard load capacitance of 12.5 pF.
This ABS25-32.768KHZ-T is a low frequency 32.768KHz surface mount crystal. With a frequency tolerance of 20 PPM, industrial temperature and load capacitance of 12.5 pF.Pricing Section
Global Stock:
987,000
USA:
987,000
Factory Lead Time:
14 Weeks
Quantity
Unit Price
3,000+
$0.155
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount