Manufacturer Part #
IXA10-FBFF10-24.576 MHZ
1.6 x 1.2 4 Pad 10pF -40 +125C Crystal
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ILSI | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
ILSI IXA10-FBFF10-24.576 MHZ - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ILSI IXA10-FBFF10-24.576 MHZ - Technical Attributes
Attributes Table
| Load Capacitance: | 10pF |
| Operating Frequency: | 24MHz |
| Frequency Tolerance: | ±30ppm |
| Operating Temp Range: | -40°C to +125°C |
| ESR (Equivalent Series Resistance): | 150Ω |
| Drive Level: | 100µW |
| Aging (First Year): | ±3ppm |
| Storage Temperature Range: | -50°C to +150°C |
| Moisture Sensitivity Level: | 1 |
| Dimension: | L 1.6mm x W 1.2mm |
| No of Pins: | 4 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
3,000+
$0.377
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount